CCSSTR4248-X

Heilind Number:PANCCSSTR4248-X
Manufacturer:Panduit
Manufacturer Number:CCSSTR4248-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Diameter of 42-48mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCSSTR4248-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCCSSTR4248-X

Detailed Description

Secure your cables with ease using our Cable Cleat in a durable stainless steel construction. Designed for trefoil configuration, this cleat accommodates cables with a diameter of 42-48mm, ensuring a snug and organized fit. With a natural finish, it seamlessly blends into any environment, whether used indoors or outdoors. Crafted from 316 stainless steel, it guarantees long-lasting performance even in demanding conditions. Operating temperature ranges from -40 °C to 60 °C, making it suitable for a wide range of applications. Trust in our Cable Cleat for efficient and reliable cable management.