CCSSTR4652-X

Heilind Number:PANCCSSTR4652-X
Manufacturer:Panduit
Manufacturer Number:CCSSTR4652-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Diameter of 46-48mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCSSTR4652-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCCSSTR4652-X

Detailed Description

Secure your cables with our durable Cable Cleat, crafted from high-quality 316 Stainless Steel for long-lasting performance. Designed in a Trefoil configuration, it accommodates cables with a diameter of 46-48mm, providing reliable bundling and organization. Suitable for both indoor and outdoor environments, this cleat can withstand temperatures ranging from -40°C to 60°C, making it ideal for a variety of applications. Say goodbye to cable clutter and ensure safety and efficiency with our Cable Cleat.