CCSSTR5057-X

Heilind Number:PANCCSSTR5057-X
Manufacturer:Panduit
Manufacturer Number:CCSSTR5057-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Diameter of 50-57mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCSSTR5057-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCCSSTR5057-X

Detailed Description

Secure your cables with our Stainless Steel Cable Cleat, designed for trefoil configuration with a cable diameter of 50-57mm. Crafted from durable 316 stainless steel, this cleat ensures reliable bundling and organization in both indoor and outdoor environments. With a maximum operating temperature of 140 °F and a minimum of -40 °C, it guarantees performance in a wide range of conditions. Trust in its robust construction for efficient wire and cable management.