CCSSTR5461-X

Heilind Number:PANCCSSTR5461-X
Manufacturer:Panduit
Manufacturer Number:CCSSTR5461-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Diameter of 54-61mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCSSTR5461-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCCSSTR5461-X

Detailed Description

Secure your cables with ease using this Cable Cleat, designed for optimal organization and safety. Crafted from durable 316 Stainless Steel in a sleek natural finish, it offers reliable performance in both indoor and outdoor environments. With a Trefoil configuration, it efficiently accommodates cables with a diameter of 54-61mm, ensuring a snug fit. Operating temperatures ranging from -40°C to 60°C make it suitable for a variety of settings. Perfect for bundling and securing cables, this cleat is a must-have for any wire management system.