CCSSTR5865-X

Heilind Number:PANCCSSTR5865-X
Manufacturer:Panduit
Manufacturer Number:CCSSTR5865-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Diameter of 58-65mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCSSTR5865-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCCSSTR5865-X

Detailed Description

Secure your cables with precision using our Stainless Steel Cable Cleat, designed for trefoil configuration with a cable diameter ranging from 58-65mm. Crafted from durable 316 stainless steel, this cleat ensures long-lasting performance in both indoor and outdoor environments. With a natural finish, it seamlessly blends in while providing maximum cable management efficiency. Operating temperatures ranging from -40 °C to 60 °C make it suitable for a wide range of applications, while its robust construction guarantees reliable bundling. Elevate your cable management with this essential accessory.