CCSSTR6269-X

Heilind Number:PANCCSSTR6269-X
Manufacturer:Panduit
Manufacturer Number:CCSSTR6269-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Diameter of 62-69mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCSSTR6269-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCCSSTR6269-X

Detailed Description

Secure your cables with ease using our Stainless Steel Cable Cleat. Designed for trefoil configuration, this cleat accommodates cables with a diameter ranging from 62-69mm, providing reliable support in indoor and outdoor environments. Crafted from high-quality 316 Stainless Steel, it ensures durability and corrosion resistance, making it ideal for a variety of applications. With a maximum operating temperature of 140°F and a minimum of -40°F, this cleat guarantees performance even in extreme conditions. Trust in its strength and versatility for efficient cable management.