| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD-2001-1-SET |
| Color Code: | Green |
| Product: | Crimp Dies |
| Product Type: | CD-2001 Crimp Dies |
| SKU: | PANCD-2001-1-SET |
CD-2001-1-SET
| Heilind Number: | PANCD-2001-1-SET |
| Manufacturer: | Panduit |
| Manufacturer Number: | CD-2001-1-SET |
| ECAD Model: |
Specifications
Detailed Description
Easily crimp #1 AWG Copper and #4 AWG Aluminum wires with precision using our CD-2001 Crimp Dies. Designed for use with the CT-3001 tool, these durable green dies ensure efficient and reliable connections every time. Perfect for professional electricians and DIY enthusiasts alike, they guarantee optimal performance and compliance with RoHS standards. Upgrade your toolkit with this essential accessory for seamless crimping operations.

