CD-2001-F87

Heilind Number:PANCD-2001-F87
Manufacturer:Panduit
Manufacturer Number:CD-2001-F87
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Die insert used with CT-2001 or CT-3001 (sold separately) to crimp Panduit 1 AWG - 1/0 (50mm2) ferrules and ferrules with sleeves (F87 and FSD87 series).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CD-2001-F87
Product:Crimp Dies
Product Type:Ferrule Crimp Die
SKU:PANCD-2001-F87

Detailed Description

This die insert is designed for use with either the CT-2001 or CT-3001 crimping tool (sold separately), enabling precise crimping of Panduit 1 AWG - 1/0 (50mm2) ferrules, as well as ferrules with sleeves from the F87 and FSD87 series. Perfect for professional applications requiring secure and efficient crimps, this tool accessory ensures reliable connections for various industrial and electrical tasks. Upgrade your crimping capabilities with this essential component, delivering precision and consistency with every use.