CD-2001-F91

Heilind Number:PANCD-2001-F91
Manufacturer:Panduit
Manufacturer Number:CD-2001-F91
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Die insert used with CT-2001 or CT-3001 (sold separately) to crimp Panduit 4/0 - 250 kcmil (120mm2) ferrules and ferrules with sleeves (F91 and FSD91 series).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CD-2001-F91
Product:Crimp Dies
Product Type:Ferrule Crimp Die
SKU:PANCD-2001-F91

Detailed Description

Enhance your crimping capabilities with this precision die insert, specially designed for use with the CT-2001 or CT-3001 crimper (sold separately). Engineered to accommodate Panduit 4/0 - 250 kcmil (120mm2) ferrules and ferrules with sleeves from the F91 and FSD91 series, it ensures secure and efficient connections every time. Crafted for durability and reliability, this essential tool is a must-have for professionals in the field. Elevate your crimping process with ease and confidence.