CD-2001-F93

Heilind Number:PANCD-2001-F93
Manufacturer:Panduit
Manufacturer Number:CD-2001-F93
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Die insert used with CT-2001 or CT-3001 (sold separately) to crimp Panduit 350 kcmil (185mm2) ferrules and ferrules with sleeves (F93 series).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CD-2001-F93
Product:Crimp Dies
Product Type:Ferrule Crimp Die
SKU:PANCD-2001-F93

Detailed Description

This die insert is designed for use with either the CT-2001 or CT-3001 crimp tools (sold separately), allowing for reliable and precise crimping of Panduit 350 kcmil (185mm2) ferrules and ferrules with sleeves from the F93 series. Engineered for efficiency and accuracy, it ensures secure connections in a wide range of applications. A must-have accessory for professionals working with large gauge wire and cable terminations, this die insert guarantees optimal performance every time. Upgrade your crimping capabilities with this essential tool.