| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD-550 |
| Color Code: | NA |
| Product: | Crimp Dies |
| Product Type: | Die Insert |
| SKU: | PANCD-550 |
CD-550
Specifications
Detailed Description
Maximize the functionality of your CT-2500CH tool with this essential die insert, meticulously crafted for precise crimping of Panduit #22 to 10 AWG insulated terminals, disconnects, and splices. Streamline your workflow with confidence, knowing you have the perfect tool for the job. Trust in the quality and reliability of this insert for seamless crimping operations in various applications, ensuring optimal performance every time. Upgrade your crimping setup with this indispensable accessory, a must-have for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C100X050YJT | Thermal transfer component label, 1.00" W x 0.50" H, polyester, white, 3 label/row, 10,000 pc. package quantity. | ![]() |
| Panduit CT-2300/ST | 1.7 TON CRIMP TOOL ASSEMB NA | ![]() |


