| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD-800-11 |
| Color Code: | NA |
| Product: | Crimp Dies |
| Product Type: | Reel-Fed Die Insert |
| SKU: | PANCD-800-11 |
CD-800-11
| Heilind Number: | PANCD-800-11 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CD-800-11 |
| ECAD Model: |
Specifications
Detailed Description
Ensure precise and efficient crimping with this essential die insert, designed for use with the CA-800 Applicator. Crafted for durability and performance, this reel-fed die guarantees seamless operation in your production process. Whether you're working with cables, wires, or other materials, this tool is a must-have for achieving professional results. Trust in its quality and reliability for all your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-188-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |


