| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD-800-18 |
| Color Code: | NA |
| Product: | Crimp Dies |
| Product Type: | Reel-Fed Die Insert |
| SKU: | PANCD-800-18 |
CD-800-18
| Heilind Number: | PANCD-800-18 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CD-800-18 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your CA-800 Applicator with this essential die insert. Crafted for precision crimping, it ensures seamless processing of your reel-fed applications. Designed for ease of use and long-lasting durability, this die is a must-have for any professional workspace. Stay ahead of the curve with this high-quality tool in your arsenal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/14/2021 | PAN-PCN-20210520-1 - Product Change. A change has been made to the upper crimp die of CD-800-3 (orderable component: TD13475C06) that is a used with the CA-800EZ ReelSmart applicator. The side walls of the crimp die have been shortened by 0.05 inches to optimize the crimp performance. This change will not affect the product's compliance to industry standards. Please reach out to your local sales representative for a possible free replacement option; which is also still available for a similar change on the CD9-3B (TD24131C01). | Download | |||

