| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD-800-2 |
| Color Code: | NA |
| Product: | Crimp Dies |
| Product Type: | Reel-Fed Die Insert |
| SKU: | PANCD-800-2 |
CD-800-2
| Heilind Number: | PANCD-800-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CD-800-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily create professional crimps with our Die for CA-800 Applicator. Designed for precise and efficient operation, this essential tool ensures seamless application in various industries. Crafted with high-quality materials, it guarantees durability and longevity, making it a reliable asset for your workbench. Upgrade your crimping process with this specialized die insert, a must-have for any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CD-800-13 | Die for CA-800 Applicator | ![]() |
| Panduit CD-800-3 | Die for CA-800 Applicator | ![]() |
| Panduit CD-800-5 | Die for CA-800 Applicator | ![]() |
| Panduit DNF14-206FIB-3K | The vibration resistant female disconnect is made of brass and housed in blue, fully insulated nylon standard receptacle housings. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect is tin-plated, has a funnel entry configuration and insulation grip sleeve barrel. It comes in bottled packages of 100. | ![]() |
| Panduit DV14-250B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| Panduit PV14-38RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, 3/8" stud size. | ![]() |


