| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD-920-3/0NEST |
| Product: | Crimp Dies |
| Product Type: | CD-920 Nest Crimp Die |
| SKU: | PANCD-920-3/0NEST |
CD-920-3/0NEST
| Heilind Number: | PANCD-920-3/0NEST |
| Manufacturer: | Panduit |
| Manufacturer Number: | CD-920-3/0NEST |
| ECAD Model: |
Description:
Nest crimping die used with Panduit CDI-920-24 indenter die and specified tools for terminating Panduit copper compression lugs and splices used with 35 mm2 and 50 mm2 Class 5f and Class 6f flexible strand metric conductor.
More >>Specifications
Detailed Description
Enhance your crimping capabilities with the CD-920 Nest Crimp Die, designed for use with the Panduit CDI-920-24 indenter die and specified tools. Perfect for terminating Panduit copper compression lugs and splices, this die is essential for working with 35 mm2 and 50 mm2 Class 5f and Class 6f flexible strand metric conductors. Achieve precise and reliable crimps with ease, ensuring secure connections for your electrical applications. Upgrade your tool kit with this high-quality crimp die today.

