| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD-920-400NEST |
| Product: | Crimp Dies |
| Product Type: | CD-920 Nest Crimp Die |
| SKU: | PANCD-920-400NEST |
CD-920-400NEST
| Heilind Number: | PANCD-920-400NEST |
| Manufacturer: | Panduit |
| Manufacturer Number: | CD-920-400NEST |
| ECAD Model: |
Description:
Nest crimping die used with Panduit CDI-920-48 indenter die and specified tools for terminating Panduit copper compression lugs and splices used with 95 mm2, 120 mm2 and 150 mm2 Class 5f and Class 6f flexible strand metric conductor.
More >>Specifications
Detailed Description
Enhance your crimping capabilities with the Nest crimping die, designed for use with the Panduit CDI-920-48 indenter die and specified tools. This essential accessory enables the efficient termination of Panduit copper compression lugs and splices, catering to 95 mm², 120 mm², and 150 mm² Class 5f and Class 6f flexible strand metric conductors. Elevate your crimping process with precision and ease, ensuring optimal performance in your projects.

