| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD-920-4NEST |
| Product: | Crimp Dies |
| Product Type: | CD-920 Nest Crimp Die |
| SKU: | PANCD-920-4NEST |
CD-920-4NEST
| Heilind Number: | PANCD-920-4NEST |
| Manufacturer: | Panduit |
| Manufacturer Number: | CD-920-4NEST |
| ECAD Model: |
Description:
Nest crimping die used with Panduit CDI-920-10 indenter die and specified tools for terminating Panduit copper compression lugs and splices used with 10 mm2 and 16 mm2 Class 5f and Class 6f flexible strand metric conductor.
More >>Specifications
Detailed Description
Enhance your termination process with the CDI-920-10 indenter die and this Nest crimping die, designed for seamless termination of Panduit copper compression lugs and splices. Specifically crafted for use with 10 mm2 and 16 mm2 Class 5f and Class 6f flexible strand metric conductors, this essential tool ensures secure and efficient crimps every time. Elevate your workflow with precision and reliability with this Nest crimping die.

