| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CDCLP2 |
| Color: | Silver |
| Material: | Spring Steel |
| Flammability Rating: | UL94 V-0 |
| Compatible Duct Width: | 1 in, 25.4 mm |
| Compatible Duct Type: | D |
| SKU: | PANCDCLP2 |
CDCLP2
| Heilind Number: | PANCDCLP2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CDCLP2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The quick mounting clip is used for installing the CWD2 corner wiring duct. It is made of low-carbon steel and spring steel and comes in a package of 16 pieces. The recommended fastener size is #10 “ 32 x 1/2" (not included).
More >>Specifications
Detailed Description
Easily install the CWD2 corner wiring duct with our Quick Mounting Clip. Made of durable low-carbon and spring steel, this essential accessory comes in a pack of 16 for convenience. Simply pair it with a #10 - 32 x 1/2" fastener (not included) for secure attachment. Designed for use with 1-inch wide D-type wiring ducts, this clip ensures efficient and reliable wire and cable management. Its UL94 V-0 flammability rating guarantees safety, while its sleek silver finish adds a professional touch to any installation project. Upgrade your setup with this essential wiring duct tool.

