| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CDCLP3 |
| Color: | Silver |
| Material: | Spring Steel |
| Flammability Rating: | UL94 V-0 |
| Compatible Duct Width: | 1 in, 25.4 mm |
| Compatible Duct Type: | D |
| SKU: | PANCDCLP3 |
CDCLP3
| Heilind Number: | PANCDCLP3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CDCLP3 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
The quick mounting clip is used for installing the CWD3 corner wiring duct. It is made of low-carbon steel and spring steel and comes in a package of 16 pieces. The recommended fastener size is #10 “ 32 x 1/2" (not included).
More >>Specifications
Detailed Description
Securely install the CWD3 corner wiring duct with ease using our Quick Mounting Clip. Made of sturdy low-carbon and spring steel, this essential accessory comes in a pack of 16 for ample coverage. Designed for efficiency, it requires #10 - 32 x 1/2" fasteners (not included) for proper installation. Its sleek silver finish complements any setup, while its UL94 V-0 flammability rating ensures safety. Compatible with 1 inch (25.4 mm) wide D-type wiring ducts, this clip is a must-have for streamlined wire and cable management.

