| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CDCLP4 |
| Color: | Silver |
| Material: | Spring Steel |
| Flammability Rating: | UL94 V-0 |
| Compatible Duct Width: | 1 in, 25.4 mm |
| Compatible Duct Type: | D |
| SKU: | PANCDCLP4 |
CDCLP4
| Heilind Number: | PANCDCLP4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CDCLP4 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
The quick mounting clip is used for installing the CWD4 corner wiring duct. It is made of low-carbon steel and spring steel and comes in a package of 16 pieces. The recommended fastener size is #10 “ 32 x 1/2" (not included).
More >>Specifications
Detailed Description
Effortlessly install your CWD4 corner wiring duct with our Quick Mounting Clip. Crafted from durable low-carbon and spring steel, this pack of 16 clips ensures secure attachment. Designed for convenience, these silver clips are compatible with #10 - 32 x 1/2" fasteners (not included), making installation a breeze. With a UL94 V-0 flammability rating and compatibility with 1-inch D ducts, they guarantee both safety and efficiency in your wire and cable management setup. Trust in our high-quality accessories to streamline your wiring projects.

