| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CDE1 |
| Color: | Black |
| Overall Width: | 18.9 in, 480.1 mm |
| Overall Height: | 3.4 in, 86 mm |
| Overall Depth: | 29 in, 737 mm |
| Product Type: | Air Inlet Duct |
| SKU: | PANCDE1 |
CDE1
| Heilind Number: | PANCDE1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CDE1 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
This Net-Direct Air Inlet Duct provides cold airflow directly into Cisco 4948, 4928, and 4924 switch intakes from below. Not only does it require no energy to operate, but it also reduces fan power consumption by up to 250W, improving energy efficiency and reliability for increased cost savings. Optimized for use in server cabinets, 1RU, Black, 1pc - No blanking panels.
More >>Specifications
Detailed Description
Enhance the cooling efficiency of your Cisco 4948, 4928, and 4924 switches with our Net-Directâ„¢ Air Inlet Duct. Designed to channel cold airflow directly into the switch intakes from below, this innovative solution not only requires no additional energy to operate but also significantly reduces fan power consumption by up to 250W. By optimizing airflow within server cabinets, it boosts energy efficiency and reliability, leading to substantial cost savings. Crafted with a sleek black finish and a space-saving 1RU design, this 1-piece duct eliminates the need for blanking panels, making it a convenient and essential addition to any networking setup. Upgrade your cooling system today and experience improved performance and sustainability.

