| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CDE2 |
| Color: | Black |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.5 in, 88 mm |
| Overall Depth: | 30 in, 762 mm |
| Product Type: | Air Inlet Duct |
| SKU: | PANCDE2 |
CDE2
| Heilind Number: | PANCDE2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CDE2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
This Net-Direct Air Inlet Duct provides cold airflow directly into Cisco Nexus N2K-C2148T-1GE, N2K-C2248TP-1GE, and N2K-C2232PP-10GE fabric extenders and Cisco WS-C4948E-F, WS-C4948E-F-S, and WS-C4948E-F-E switch intakes from in-line. Not only does it require no energy to operate, but it also reduces fan power consumption by up to 250W, improving energy efficiency and reliability for increased cost savings. Optimized for use in server cabinets, 2RU, Black, 1pc - No blanking panels.
More >>Specifications
Detailed Description
Enhance the cooling efficiency of your server setup with our Net-Directâ„¢ Air Inlet Duct. Designed for seamless integration with Cisco Nexus fabric extenders and switch intakes, this duct channels cold airflow directly to your equipment, reducing fan power consumption by up to 250W. Operating without the need for additional energy, it not only optimizes performance but also boosts energy efficiency, leading to significant cost savings. Crafted for server cabinets, this 2RU duct in sleek black is a must-have for improving airflow management and reliability in your data center.

