CDE3

Heilind Number:PANCDE3
Manufacturer:Panduit
Manufacturer Number:CDE3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Direct Air inlet Duct, 4 RU For Cisco 3945, Ducting with integrated perforation.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CDE3
Color:Black
Overall Width:19 in, 482.6 mm
Overall Height:155.7 mm, 6.1 in
Overall Depth:29.5 in, 750.4 mm
Product Type:Air Inlet Duct
SKU:PANCDE3

Detailed Description

Enhance the cooling efficiency of your network equipment with our Net-Directâ„¢ Air Inlet Duct. Specifically designed for Cisco 3945 systems, this 4 RU duct features integrated perforations for optimal airflow. Its sleek black design seamlessly blends into your setup, while its sturdy construction ensures durability. With an overall width of 19 inches, height of 6.1 inches, and depth of 29.5 inches, it's the perfect fit for standard racks. Improve ventilation and maintain optimal operating conditions for your hardware with this essential cabinet accessory.