| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CDPP8RG-S |
| Color: | Light Gray1 |
| Connector Type: | Shielded |
| Overall Width: | 2.65 in, 67.31 mm |
| Overall Height: | 6.65 in, 168.91 mm |
| Overall Depth: | 4.61 in, 117.04 mm |
| Material: | Polycarbonate |
| Number of Ports: | 8_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Industrial Copper Faceplate, Outlet & Panel |
| SKU: | PANCDPP8RG-S |
CDPP8RG-S
| Heilind Number: | PANCDPP8RG-S |
| Manufacturer: | Panduit |
| Manufacturer Number: | CDPP8RG-S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
IndustrialNet, 8 Port Shielded DIN rail mount patch panel. Includes screws to attach faceplate and Ultimate ID labels and clear label covers. Designed exclusively for Shielded Copper applications.
More >>Specifications
Detailed Description
Enhance your industrial network setup with our 8 Port Shielded DIN rail mount patch panel. Specifically designed for Shielded Copper applications, this panel ensures reliable connectivity in demanding environments. Included screws make installation a breeze, while the Ultimate ID labels and clear label covers streamline organization. Crafted from durable Polycarbonate, this panel guarantees long-lasting performance. With Mini-Com module compatibility, it offers versatility in port configuration. Elevate your connectivity infrastructure with this essential Industrial Copper Faceplate, Outlet & Panel.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2020 | PAN_PCN_20201119 - Product Change. Effective November 30, 2020 the IndustrialNet DIN Rail Enclosures will be undergoing a color change, affected part numbers are: CDPP8RG, CDPP8RG-S, and FDME8RG. The current color of Rockwell Gray (RAL7040), will be changing to International Gray (RAL7030), to be more aligned with the rest of the Industrial Networks product offering. The part numbers will not change and this does not affect the functionality of the finished good enclosure. | Download | |||

