| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CDPP8RG |
| Color: | Rock Gray |
| Connector Type: | Unshielded |
| Overall Width: | 2.65 in, 67.31 mm |
| Overall Height: | 6.62 in, 168.14 mm |
| Overall Depth: | 4.6 in, 116.84 mm |
| Material: | Polycarbonate |
| Number of Ports: | 8_1 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | DIN Rail Mount Patch Panel |
| SKU: | PANCDPP8RG |
CDPP8RG
Specifications
Detailed Description
Upgrade your industrial network setup with our 8-port DIN rail mount patch panel in a sleek Rock Gray color. Designed for seamless connectivity, this panel features unshielded connectors and includes screws for easy installation of the faceplate. The package also includes Ultimate ID labels and clear label covers for efficient organization. Crafted from durable polycarbonate, this panel ensures long-lasting performance in any environment. With a compact overall width of 2.65 inches, height of 6.62 inches, and depth of 4.6 inches, it fits perfectly in your setup. Each of the 8 Mini-Com ports is optimized for reliability, making it ideal for Ethernet and fiber optic networks. RoHS compliant, this DIN rail mount patch panel guarantees both quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2020 | PAN_PCN_20201119 - Product Change. Effective November 30, 2020 the IndustrialNet DIN Rail Enclosures will be undergoing a color change, affected part numbers are: CDPP8RG, CDPP8RG-S, and FDME8RG. The current color of Rockwell Gray (RAL7040), will be changing to International Gray (RAL7030), to be more aligned with the rest of the Industrial Networks product offering. The part numbers will not change and this does not affect the functionality of the finished good enclosure. | Download | |||

