| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CEFXEI-X |
| Color: | Electric Ivory |
| Mount Type: | Snap-On |
| Overall Width: | 2.11 in, 53.7 mm |
| Overall Height: | 101.6 mm, 4 in |
| Overall Length: | 1.55 in, 39.3 mm |
| Material: | ABS |
| Fitting Type: | Entrance End/Conduit |
| Product: | Single Channel Raceway |
| Raceway Type: | Non-Metallic Surface |
| SKU: | PANCEFXEI-X |
CEFXEI-X
| Heilind Number: | PANCEFXEI-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | CEFXEI-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Conduit entrance end fitting. This power rated two-piece fitting is designed to accommodate the entrance of 1/2" conduit or align with knockouts on surface mount electrical boxes. For use with LD3/LDPH3 and has breakouts available to work with LD5/LDPH5 and LD10/LDPH10. Cover and base snap together “ no hardware is required. Electric Ivory.
More >>Specifications
Detailed Description
Enhance your wire and cable management with our Conduit Entrance End Fitting. This power-rated two-piece fitting is specially designed to accommodate 1/2" conduit entrances or align seamlessly with knockouts on surface mount electrical boxes. Crafted for use with LD3/LDPH3, it also offers breakouts for compatibility with LD5/LDPH5 and LD10/LDPH10. The snap-together design of the cover and base ensures easy installation without the need for additional hardware. Made of durable ABS material in an elegant Electric Ivory hue, this fitting not only offers functionality but also adds a touch of sophistication to your setup. Perfect for Single Channel Raceway installations, this non-metallic surface fitting is compliant with RoHS standards, making it a reliable and environmentally friendly choice for your wire and cable organization needs. Upgrade your wiring duct system with this essential accessory.

