| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CEFXIW-X |
| Color: | Off-White |
| Mount Type: | Snap-On |
| Overall Width: | 2.11 in, 53.7 mm |
| Overall Height: | 101.6 mm, 4 in |
| Overall Length: | 1.55 in, 39.3 mm |
| Material: | ABS |
| Fitting Type: | Entrance End/Conduit |
| Product: | Single Channel Raceway |
| Raceway Type: | Non-Metallic Surface |
| SKU: | PANCEFXIW-X |
CEFXIW-X
| Heilind Number: | PANCEFXIW-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | CEFXIW-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Conduit entrance end fitting. This power rated two-piece fitting is designed to accommodate the entrance of 1/2" conduit or align with knockouts on surface mount electrical boxes. For use with LD3/LDPH3 and has breakouts available to work with LD5/LDPH5 and LD10/LDPH10. Cover and base snap together “ no hardware is required. Off White.
More >>Specifications
Detailed Description
Upgrade your wiring setup with our Conduit Entrance End Fitting. This power-rated two-piece fitting is expertly designed to accommodate 1/2" conduit or seamlessly align with knockouts on surface mount electrical boxes. Ideal for use with LD3/LDPH3, it also features convenient breakouts for compatibility with LD5/LDPH5 and LD10/LDPH10. The snap-together cover and base require no hardware, ensuring easy installation. Crafted from durable ABS material in an elegant Off White finish, this fitting merges functionality with style. Perfect for Single Channel Raceway applications, it guarantees efficient wire and cable management in any setting. Rest assured, it is also RoHS compliant, meeting high standards of environmental responsibility. Elevate your wiring duct setup with this essential accessory.

