| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CEFXWH-X |
| Color: | White |
| Mount Type: | Snap-On |
| Overall Width: | 2.11 in, 53.7 mm |
| Overall Height: | 101.6 mm, 4 in |
| Overall Length: | 1.55 in, 39.3 mm |
| Material: | ABS |
| Fitting Type: | Entrance End/Conduit |
| Product: | Single Channel Raceway |
| Raceway Type: | Non-Metallic Surface |
| SKU: | PANCEFXWH-X |
CEFXWH-X
| Heilind Number: | PANCEFXWH-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | CEFXWH-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Conduit entrance end fitting. This power rated two-piece fitting is designed to accommodate the entrance of 1/2" conduit or align with knockouts on surface mount electrical boxes. For use with LD3/LDPH3 and has breakouts available to work with LD5/LDPH5 and LD10/LDPH10. Cover and base snap together “ no hardware is required. White.
More >>Specifications
Detailed Description
Easily accommodate the entrance of 1/2" conduit or align with knockouts on surface mount electrical boxes with this power-rated two-piece fitting. Designed for use with LD3/LDPH3 raceways, it also features breakouts for compatibility with LD5/LDPH5 and LD10/LDPH10 models. The snap-together design of the white ABS cover and base eliminates the need for hardware, ensuring quick and hassle-free installation. Perfect for maintaining a neat and organized wiring setup, this Conduit Entrance End Fitting is an essential component for your wire and cable management needs.

