CF10EI-X

Heilind Number:PANCF10EI-X
Manufacturer:Panduit
Manufacturer Number:CF10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD10 raceway, Electric Ivory, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CF10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.2 mm
Overall Length:2 in, 50.8 mm
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANCF10EI-X

Detailed Description

Enhance cable management efficiency with this Coupler fitting designed for seamless integration with LD10 raceway systems. Crafted from durable ABS in a sleek Electric Ivory finish, this fitting ensures a secure connection, with a snap-on mount for easy installation. Measuring 2.00 inches in length, it provides ample space for cable routing. RoHS compliant and specifically tailored for low voltage applications, this essential accessory is part of our Single Channel Raceway collection, offering top-tier quality for all your wiring needs. Elevate your workspace with this versatile and reliable solution.