CF10IG-X

Heilind Number:PANCF10IG-X
Manufacturer:Panduit
Manufacturer Number:CF10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD10 raceway, International Gray, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CF10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.2 mm
Overall Length:2 in, 50.8 mm
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANCF10IG-X

Detailed Description

Enhance your cable management system with this Coupler fitting designed for seamless integration with LD10 raceway. Crafted from durable ABS in a sleek International Gray hue, this essential accessory measures 2.00 inches in length for optimal functionality. Featuring a Snap-On mount type, it offers easy installation, while its compact dimensions of 1.6 inches in width, .91 inches in height, and 50.8 millimeters in length ensure a streamlined appearance. Perfect for low voltage applications, this RoHS-compliant fitting is a must-have for any wiring setup, providing efficiency and organization with every use.