CF10WH-X

Heilind Number:PANCF10WH-X
Manufacturer:Panduit
Manufacturer Number:CF10WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD10 raceway, White, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CF10WH-X
Color:White
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.2 mm
Overall Length:2 in, 50.8 mm
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANCF10WH-X

Detailed Description

Enhance cable management with this Coupler Fitting designed for seamless integration with LD10 raceway systems. Crafted from durable ABS material, it ensures lasting performance and a pristine white finish that complements any setting. With a snap-on mount type, installation is quick and effortless. The 2-inch length allows for efficient organization of cables, while the low voltage raceway type guarantees safe and efficient routing. RoHS compliant for environmental responsibility, this Coupler Fitting is a must-have accessory for neat and tidy wire management solutions.