CF3EI-E

Heilind Number:PANCF3EI-E
Manufacturer:Panduit
Manufacturer Number:CF3EI-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD3 raceway, Electric Ivory, ABS, Length 1.5 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CF3EI-E
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:.83 in, 21 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.5 in, 38.1 mm
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANCF3EI-E

Detailed Description

Enhance the functionality of your LD3 raceway with this Coupler fitting in Electric Ivory. Crafted from durable ABS, this snap-on accessory measures 1.5 inches in length, seamlessly joining raceway sections for a streamlined wiring solution. With a compact design featuring an overall width of 0.83 inches and a height of 0.44 inches, it ensures a neat and professional finish. RoHS compliant, it meets high standards for environmental responsibility. Perfect for low voltage applications, this Coupler fitting is an essential component for efficient wire and cable management. Elevate your workspace with the convenience and reliability of this Single Channel Raceway accessory.