CF3WH-E

Heilind Number:PANCF3WH-E
Manufacturer:Panduit
Manufacturer Number:CF3WH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD3 raceway, White, ABS, Length 1.5 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CF3WH-E
Color:White
Mount Type:Snap-On1
Overall Width:.83 in, 21 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.5 in, 38.1 mm
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANCF3WH-E

Detailed Description

Enhance your LD3 raceway setup with our Coupler fitting in White ABS, designed for seamless connectivity. Measuring 1.5 inches in length, this Snap-On mount type accessory offers easy installation. With an overall width of 0.83 inches (21 mm) and height of 0.44 inches (11.2 mm), it provides a sleek and efficient solution for cable management. Made of durable ABS material and RoHS compliant, it ensures both durability and environmental responsibility. Perfect for Low Voltage applications, this Coupler fitting is a must-have for organizing and securing wiring in any setting. Explore our range of wiring duct tools and accessories for comprehensive cable management solutions.