CF5EI-E

Heilind Number:PANCF5EI-E
Manufacturer:Panduit
Manufacturer Number:CF5EI-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD5 raceway, Electric Ivory, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CF5EI-E
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.08 in, 27.3 mm
Overall Height:.58 in, 14.7 mm
Overall Length:2 in, 50.8 mm
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANCF5EI-E

Detailed Description

Enhance cable management efficiency with this Coupler fitting designed for seamless integration with LD5 raceway systems. Crafted from durable ABS material in an Electric Ivory finish, this fitting ensures a secure and professional-looking connection for your low voltage wiring projects. With a snap-on mount type for easy installation, it measures 2.00 inches in length and features an overall width of 27.3 mm and height of 14.7 mm. RoHS compliant, it guarantees both performance and environmental responsibility, making it an essential accessory for any wiring duct setup. Elevate your organization and safety standards with this essential component from our Single Channel Raceway collection.