CF5IG-E

Heilind Number:PANCF5IG-E
Manufacturer:Panduit
Manufacturer Number:CF5IG-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD5 raceway, International Gray, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CF5IG-E
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.08 in, 27.3 mm
Overall Height:.58 in, 14.7 mm
Overall Length:2 in, 50.8 mm
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANCF5IG-E

Detailed Description

Enhance the functionality of your LD5 raceway with this high-quality Coupler Fitting in International Gray. Crafted from durable ABS material, this fitting ensures long-lasting performance. With a length of 2.00 inches, it seamlessly integrates into your setup. The Snap-On mount type allows for easy installation. Its compact design, with an overall width of 27.3mm and height of 14.7mm, fits snugly in place. Designed for low voltage applications, this RoHS-compliant Coupler is an essential component for efficient wire and cable management in any setting.