CF5WH-E

Heilind Number:PANCF5WH-E
Manufacturer:Panduit
Manufacturer Number:CF5WH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD5 raceway, White, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CF5WH-E
Color:White
Mount Type:Snap-On1
Overall Width:1.08 in, 27.3 mm
Overall Height:.58 in, 14.7 mm
Overall Length:2 in, 50.8 mm
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANCF5WH-E

Detailed Description

Enhance cable management with our Coupler Fitting designed for seamless integration with LD5 raceway systems. Crafted from durable white ABS, this fitting ensures a secure connection for organized wire routing. With a snap-on mount type, installation is quick and effortless. Measuring 2.00 inches in length, it accommodates various cable sizes. The low-profile design, with an overall width of 27.3mm and height of 14.7mm, allows for discreet placement. RoHS compliant, it meets environmental standards while offering reliable performance. Ideal for use in single-channel raceways, this coupler fitting is a must-have accessory for efficient wiring duct management.