CFX10EI-X

Heilind Number:PANCFX10EI-X
Manufacturer:Panduit
Manufacturer Number:CFX10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD10, LDPH10, and LD2P10 raceway, Electric Ivory, ABS, Length 1.24 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CFX10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:1.24 in, 31.5 in
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANCFX10EI-X

Detailed Description

Easily connect LD10, LDPH10, and LD2P10 raceway sections with this Electric Ivory Coupler Fitting. Made of durable ABS, it ensures secure snap-on installation for seamless cable management. With a compact size of 1.24 inches in length, 1.62 inches in width, and 0.93 inches in height, this fitting seamlessly blends in with your existing setup. Designed for power-rated applications, it complies with RoHS standards, guaranteeing environmentally friendly usage. Perfect for tidying up wiring in various settings, from homes to offices, this coupler fitting is a must-have accessory for efficient wire and cable management.