CFX10IG-X

Heilind Number:PANCFX10IG-X
Manufacturer:Panduit
Manufacturer Number:CFX10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD10, LDPH10, and LD2P10 raceway, International Gray, ABS, Length 1.24 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CFX10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:1.24 in, 31.5 in
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANCFX10IG-X

Detailed Description

Enhance cable management with this Coupler fitting designed for seamless integration with LD10, LDPH10, and LD2P10 raceway systems. Crafted from durable ABS in a sleek International Gray finish, this Snap-On mount ensures a secure and efficient installation process. With an overall width of 1.62 inches and a height of .93 inches, it offers ample space for cable organization. The fitting's length of 1.24 inches allows for easy connectivity, making it an essential component for power-rated raceway setups. Trust in its high-quality construction as part of your wire and cable management toolkit.