CFX10IW-X

Heilind Number:PANCFX10IW-X
Manufacturer:Panduit
Manufacturer Number:CFX10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD10, LDPH10, and LD2P10 raceway, Off White, ABS, Length 1.24 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CFX10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:1.24 in, 31.5 in
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANCFX10IW-X

Detailed Description

Enhance cable management efficiency with this off-white coupler fitting designed for seamless integration with LD10, LDPH10, and LD2P10 raceways. Crafted from durable ABS, it ensures long-lasting performance. The snap-on mount type facilitates quick and easy installation. With an overall width of 1.62 inches and a height of .93 inches, this coupler offers a compact yet effective solution. RoHS compliant and suitable for power-rated applications, it meets essential industry standards. Streamline your wiring setup with this essential component.