CFX10WH-X

Heilind Number:PANCFX10WH-X
Manufacturer:Panduit
Manufacturer Number:CFX10WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD10, LDPH10, and LD2P10 raceway, White, ABS, Length 1.24 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CFX10WH-X
Color:White
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:1.24 in, 31.5 in
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANCFX10WH-X

Detailed Description

Enhance your cable management system with this sleek White Coupler fitting, designed for seamless integration with LD10, LDPH10, and LD2P10 raceways. Crafted from durable ABS material, it ensures lasting performance. With a convenient Snap-On mount type, installation is quick and effortless. The compact yet effective design features a length of 1.24 inches, offering a tidy solution for organizing cables. Perfect for power-rated applications, this RoHS-compliant fitting is a must-have for any workspace in need of efficient wire management. Elevate your setup with this essential component from our Single Channel Raceway collection.