| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CFX3EI-X |
| Color: | Electric Ivory |
| Mount Type: | Snap-On1 |
| Overall Width: | .87 in, 22.1 mm |
| Overall Height: | .47 in, 11.9 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | ABS |
| Fitting Type: | Coupler |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANCFX3EI-X |
CFX3EI-X
| Heilind Number: | PANCFX3EI-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | CFX3EI-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Coupler fitting for use with LD3, LDPH3, and LDS3 raceway, Electric Ivory, ABS, Length 1.00 in.
More >>Specifications
Detailed Description
Enhance your cable management system with this versatile Coupler fitting designed for seamless integration with LD3, LDPH3, and LDS3 raceway models. Crafted from durable ABS in a sleek Electric Ivory finish, this Snap-On fixture ensures secure and efficient connectivity. With an overall length of 1.00 inch and compact dimensions of .87 inches in width and .47 inches in height, it offers a perfect fit for your setup. RoHS compliant and power-rated, this essential component guarantees both performance and environmental responsibility. Perfect for streamlining your wiring duct configuration, it's a must-have accessory for any professional installation.

