| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CFX3WH-X |
| Color: | White |
| Mount Type: | Snap-On1 |
| Overall Width: | .87 in, 22.1 mm |
| Overall Height: | .47 in, 11.9 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | ABS |
| Fitting Type: | Coupler |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANCFX3WH-X |
CFX3WH-X
| Heilind Number: | PANCFX3WH-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | CFX3WH-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Coupler fitting for use with LD3, LDPH3, and LDS3 raceway, White, ABS, Length 1.00 in.
More >>Specifications
Detailed Description
Enhance the functionality of your LD3, LDPH3, or LDS3 raceway with this sleek Coupler Fitting in White. Crafted from durable ABS, it ensures long-lasting performance. With a snap-on mount design, installation is quick and easy. The 1-inch length and compact dimensions of 22.1mm width, 11.9mm height, and 25.4mm overall length make it versatile for various applications. This essential component, categorized under Wire & Cable Management Products, is designed for Power Rated raceways, offering efficient organization for your wiring needs. Elevate your cable management setup with this high-quality fitting.

