CFX5EI-X

Heilind Number:PANCFX5EI-X
Manufacturer:Panduit
Manufacturer Number:CFX5EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD5, LDPH5, and LDS5 raceway, Electric Ivory, ABS, Length 1.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CFX5EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.11 in, 28.2 mm
Overall Height:.64 in, 16.3 mm
Overall Length:1 in, 25.4 mm
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANCFX5EI-X

Detailed Description

Enhance cable management efficiency with this Electric Ivory Coupler fitting, designed for seamless integration with LD5, LDPH5, and LDS5 raceways. Crafted from durable ABS material, it ensures long-lasting performance in power rated applications. The Snap-On mounting feature simplifies installation, while the compact 1.00-inch length accommodates various setups. RoHS compliant for environmental responsibility, this essential accessory guarantees a tidy and organized wiring system in any space. Elevate your wire and cable management with this high-quality Coupler fitting.