CFX5IW-X

Heilind Number:PANCFX5IW-X
Manufacturer:Panduit
Manufacturer Number:CFX5IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD5, LDPH5, and LDS5 raceway, Off White, ABS, Length 1.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CFX5IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.11 in, 28.2 mm
Overall Height:.64 in, 16.3 mm
Overall Length:1 in, 25.4 mm
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANCFX5IW-X

Detailed Description

Enhance cable management efficiency with our Coupler fitting, designed for seamless integration with LD5, LDPH5, and LDS5 raceway systems. Crafted from durable ABS material in an elegant Off White hue, this Snap-On mount type accessory offers a sleek and professional solution for organizing cables. With a compact length of 1.00 inch and overall dimensions of 1.11x.64 inches, it ensures a perfect fit while maintaining a low profile. RoHS compliant and suitable for Power Rated raceways, this Coupler fitting is a must-have for any wiring project, offering both functionality and aesthetic appeal. Elevate your cable organization game with this essential component from our Single Channel Raceway collection.