CFX5WH-X

Heilind Number:PANCFX5WH-X
Manufacturer:Panduit
Manufacturer Number:CFX5WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Coupler fitting for use with LD5, LDPH5, and LDS5 raceway, White, ABS, Length 1.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CFX5WH-X
Color:White
Mount Type:Snap-On1
Overall Width:1.11 in, 28.2 mm
Overall Height:.64 in, 16.3 mm
Overall Length:1 in, 25.4 mm
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANCFX5WH-X

Detailed Description

Effortlessly connect LD5, LDPH5, and LDS5 raceways with this white Coupler Fitting. Crafted from durable ABS, it ensures lasting use in power-rated setups. The Snap-On mount type simplifies installation, while its compact dimensions of 1.00" length, 1.11" width, and .64" height offer a discreet cable management solution. RoHS compliant, this fitting upholds environmental standards, making it a reliable choice for organizing wires in various settings. Elevate your wire and cable management with this essential accessory.