| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CGR630U |
| Stud Hole Size: | .25 in, 6.35 mm |
| Product: | Grounding Busbar Kits |
| Product Type: | Cabinet Retrofit |
| SKU: | PANCGR630U |
CGR630U
| Heilind Number: | PANCGR630U |
| Manufacturer: | Panduit |
| Manufacturer Number: | CGR630U |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Retrofit grounding kit for installation on cabinets with threaded #12-24 or M6 rail fasteners and rail depth up to 30" (.75m); includes one RGRB19U grounding busbar kit and one CGJ630U front to back rail jumper kit.
More >>Specifications
Detailed Description
Enhance the safety and efficiency of your cabinet installations with our Retrofit Grounding Kit. Designed for cabinets with threaded #12-24 or M6 rail fasteners and rail depths up to 30" (.75m), this kit includes everything you need for proper grounding. The RGRB19U grounding busbar kit ensures secure connectivity, while the CGJ630U front-to-back rail jumper kit further enhances grounding capabilities. With a stud hole size of .25 inches (6.35 mm) and full RoHS compliance, you can trust in the quality and reliability of this essential cabinet accessory. Upgrade your setup today and experience peace of mind knowing your equipment is properly grounded.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2022 | PAN-PCN-20221114-1 - Lock Nut Updated. Panduit's grounding paint piercing serrated lock nuts PBGNM6 and BGN1224 have been updated with higher installation torque values (from 6 ft-lb to 12.5 ft-lb) due to the paint piercing features being updated. Both of these lock nuts are in a variety of kits. Kit part numbers are; CGJ620U, CGJ640U, CGR630U, PZWMCGK, RGESD2B-1, CGJ620U, CGJ620UB, CGJ630UB, CGJ640UB, CGR630U, CGR630UB, CGK630UB, RGRB19CN, RGS134B-1, RGS134B-10-1, CGNBSK, RGS134B42-1, RGS134B48-1, TRBSK, CGNBSk | Download | |||

