| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CGR630UB |
| Stud Hole Size: | .25 in, 6.35 mm |
| Product: | Grounding Busbar Kits |
| Product Type: | Cabinet Retrofit |
| SKU: | PANCGR630UB |
CGR630UB
| Heilind Number: | PANCGR630UB |
| Manufacturer: | Panduit |
| Manufacturer Number: | CGR630UB |
| ECAD Model: |
Description:
Retrofit grounding kit for installation on cabinets with cage nut rail fasteners and rail depth up to 30" (.75m); includes one RGRB19U grounding busbar kit and one CGJ630UB front to back rail jumper kit.
More >>Specifications
Detailed Description
Ensure your cabinets are properly grounded with our Retrofit Grounding Kit. Designed for easy installation on cabinets with cage nut rail fasteners and a rail depth of up to 30 inches, this kit includes everything you need for a secure connection. The RGRB19U grounding busbar kit and CGJ630UB front to back rail jumper kit provide comprehensive grounding solutions, guaranteeing the safety and reliability of your equipment. With a stud hole size of 0.25 inches (6.35 mm), this kit is compatible with a wide range of setups. Trust in our high-quality Grounding Busbar Kits for effective and efficient grounding in your cabinet infrastructure.

