| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLT100F-1.25M3 |
| Color: | Orange |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | 1.09 in, 27.7 mm |
| Material: | Polyethylene |
| Inside Diameter: | .92 in, 23.2 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| SKU: | PANCLT100F-1.25M3 |
CLT100F-1.25M3
Specifications
Detailed Description
Enhance cable protection with our Corrugated Loom Tubing Slit, designed for optimal organization and insulation. Measuring 1 inch in diameter, this durable orange tubing extends up to 1250 feet, offering ample coverage for various applications. Crafted from high-quality polyethylene, it ensures reliable performance in temperatures ranging from -40°C to 50°C. With a UL94 HB1 flammability rating, rest assured of its safety. Perfect for wire and cable management, this product guarantees efficient abrasion protection, making it a versatile solution for your needs. Upgrade your workspace with our premium Corrugated Loom Tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2020 | PAN20200131 - Product Change. Shades of Yellow and Orange product will change in our CLT product line. The color change is due to the suppliers alignment to automotive industry color standards. There is no change to performance or material characteristics. | Download | |||

