| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLT150F-D4 |
| Color: | Yellow |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | 1.85 in, 47 mm |
| Material: | Polyethylene |
| Inside Diameter: | 1.58 in, 1.6 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor1 |
| SKU: | PANCLT150F-D4 |
CLT150F-D4
Specifications
Detailed Description
Protect and organize your cables with our Corrugated Loom Tubing Slit Wall. Made of durable polyethylene in vibrant yellow, this tubing is designed for indoor use, with a maximum operating temperature of 122°F and a minimum of -40°F. With an outside diameter of 1.85 inches and an inside diameter of 1.58 inches, it offers ample space for cable management. Its slit wall design allows for easy installation and maintenance, while its UL94 HB1 flammability rating ensures safety. Each roll measures 500 feet, providing plenty of coverage for your projects. Upgrade your wire and cable management with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||
| 01/01/2020 | PAN20200131 - Product Change. Shades of Yellow and Orange product will change in our CLT product line. The color change is due to the suppliers alignment to automotive industry color standards. There is no change to performance or material characteristics. | Download | |||

