CLT150F-X20

Heilind Number:PANCLT150F-X20
Manufacturer:Panduit
Manufacturer Number:CLT150F-X20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing slit wall, 1.50" (38.1mm) x 10' (3.0m), polyethylene. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT150F-X20
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:1.85 in, 47 mm
Material:Polyethylene
Inside Diameter:1.58 in, 1.6 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLT150F-X20

Detailed Description

Shield your cables with our Corrugated Loom Tubing, a durable solution for organizing and protecting wires. This slit wall tubing, measuring 1.50 inches in external diameter and 1.58 inches internally, is crafted from high-quality polyethylene in sleek black. With a wide operating temperature range from -40°C to 50°C, it ensures reliable performance in various environments. Its UL94 HB1 flammability rating guarantees safety, while its 10-foot length provides ample coverage. Perfect for indoor use, this tubing is a must-have for efficient wire and cable management. Stay compliant with RoHS standards and trust in our Corrugated Loom Tubing for all your abrasion protection needs.